Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heatsink, BGA, 4.6K/W, 33 x 33 x 6mm, Clip

RS Stock No.: 467-490Brand: MalicoManufacturers Part No.: EBA33001-06CL+T710
View all in Heatsinks

Technical Document

Specifications

Brand

Malico

For Use With

BGA

Length

33mm

Width

33mm

Height

6mm

Dimensions

33 x 33 x 6mm

Thermal Resistance

4.6K/W

Mounting

Clip

Colour

Black

Stock information temporarily unavailable.

P.O.A.

Heatsink, BGA, 4.6K/W, 33 x 33 x 6mm, Clip

P.O.A.

Heatsink, BGA, 4.6K/W, 33 x 33 x 6mm, Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Malico

For Use With

BGA

Length

33mm

Width

33mm

Height

6mm

Dimensions

33 x 33 x 6mm

Thermal Resistance

4.6K/W

Mounting

Clip

Colour

Black