Manulatex Green Reusable Polyurethane Apron, 1.25m

RS Stock No.: 235-5739Brand: ManulatexManufacturers Part No.: A200/G
View all in Aprons

Technical Document

Specifications

Material Properties

Fat Resistant

Material

Polyurethane

Reusable/Disposable

Reusable

Colour

Green

Style

Apron

Gender

Unisex

Waist Size

90cm

Range

Monobloc

Length

1.25m

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 1.140

Each (In a Pack of 10) (Exc. Vat)

BD 1.254

Each (In a Pack of 10) (Including VAT)

Manulatex Green Reusable Polyurethane Apron, 1.25m

BD 1.140

Each (In a Pack of 10) (Exc. Vat)

BD 1.254

Each (In a Pack of 10) (Including VAT)

Manulatex Green Reusable Polyurethane Apron, 1.25m
Stock information temporarily unavailable.

Technical Document

Specifications

Material Properties

Fat Resistant

Material

Polyurethane

Reusable/Disposable

Reusable

Colour

Green

Style

Apron

Gender

Unisex

Waist Size

90cm

Range

Monobloc

Length

1.25m

Country of Origin

China