Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Battery Charger For

RS Stock No.: 364-4158Brand: MascotManufacturers Part No.: 9640000115
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Mascot

Input Voltage

190 → 264 V ac, 240 → 360 V dc

Number of Charge Stages

3

Dimensions

100 x 51 x 63mm

Weight

250g

Country of Origin

Norway

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot Battery Charger For

P.O.A.

Mascot Battery Charger For
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Input Voltage

190 → 264 V ac, 240 → 360 V dc

Number of Charge Stages

3

Dimensions

100 x 51 x 63mm

Weight

250g

Country of Origin

Norway

You may be interested in