Technical Document
Specifications
Brand
MaximApplication
General Portable Audio Device, Mobile Phones, PDA, Two Way Radio
Maximum Power
1.4 W @ 8 Ω
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.7 → 5.5 V
Power Supply Type
Single
Package Type
SOIC
Pin Count
8
Input Signal Type
Single
Output Signal Type
Differential
Typical Gain Bandwidth Product
22 Hz → 22 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
5 x 4 x 1.5mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
MaximApplication
General Portable Audio Device, Mobile Phones, PDA, Two Way Radio
Maximum Power
1.4 W @ 8 Ω
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.7 → 5.5 V
Power Supply Type
Single
Package Type
SOIC
Pin Count
8
Input Signal Type
Single
Output Signal Type
Differential
Typical Gain Bandwidth Product
22 Hz → 22 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
5 x 4 x 1.5mm