Technical Document
Specifications
Brand
MaxviewIndoor/Outdoor
Outdoor
Supported Frequency Bands
UHF
Maximum Frequency
860MHz
Minimum Frequency
470MHz
Country of Origin
China
Product details
12 Element Aerial
Sealed F connector dipole housing
Robust 18mm boom construction
Quick assembly and set up
For strong signals
Group: Wideband
Forward Gain: 9-11.5dB
Channel Number: 21-69
Frequency Range: 470-862MHz
Elements: 12
Assembled Length: 860mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MaxviewIndoor/Outdoor
Outdoor
Supported Frequency Bands
UHF
Maximum Frequency
860MHz
Minimum Frequency
470MHz
Country of Origin
China
Product details
12 Element Aerial
Sealed F connector dipole housing
Robust 18mm boom construction
Quick assembly and set up
For strong signals
Group: Wideband
Forward Gain: 9-11.5dB
Channel Number: 21-69
Frequency Range: 470-862MHz
Elements: 12
Assembled Length: 860mm