Technical Document
Specifications
Brand
MBOPercent Lead
37%
Product Form
Wire
Melting Point
183°C
Percent Tin
63%
Flux Type
Resin
Country of Origin
France
Product details
Bars and granules Sn 63 Pb 37
Alloy with extremely low content of impurities and reduced oxidation for high quality soldering.
Bar dimensions: 380 x 15 x 8 mm.
Standards
NFC 90550
Leaded Stick Solder
Stock information temporarily unavailable.
P.O.A.
MBO Wire Lead solder, 183°C Melting Point
1
P.O.A.
MBO Wire Lead solder, 183°C Melting Point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MBOPercent Lead
37%
Product Form
Wire
Melting Point
183°C
Percent Tin
63%
Flux Type
Resin
Country of Origin
France
Product details
Bars and granules Sn 63 Pb 37
Alloy with extremely low content of impurities and reduced oxidation for high quality soldering.
Bar dimensions: 380 x 15 x 8 mm.
Standards
NFC 90550
