Mean Well Battery Charger For with Standard P1J plug

RS Stock No.: 747-1768Brand: Mean WellManufacturers Part No.: GC30E-2P1J
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Plug Type

Standard P1J

Input Voltage

90 → 264V ac

Number of Charge Stages

2

Dimensions

108 x 67 x 36mm

Weight

405g

Stock information temporarily unavailable.

P.O.A.

Mean Well Battery Charger For with Standard P1J plug

P.O.A.

Mean Well Battery Charger For with Standard P1J plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug Type

Standard P1J

Input Voltage

90 → 264V ac

Number of Charge Stages

2

Dimensions

108 x 67 x 36mm

Weight

405g