Mennekes IP67 Red Cable Mount 5P Industrial Power Socket, Rated At 63A, 400 V
Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Socket
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Socket
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C