MENNEKES Industrial Power Connector Adapter

RS Stock No.: 184-3915Brand: MENNEKESManufacturers Part No.: 49993059
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Type

Thread Adapter

Thread Adapter Type

M25 Male to PG21 Female

Thread Adapter 1 Gender

Male

Thread Adapter 1 Size

M25

Thread Adapter 2 Gender

Female

Thread Adapter 2 Size

PG21

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

MENNEKES Industrial Power Connector Adapter

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

MENNEKES Industrial Power Connector Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Thread Adapter

Thread Adapter Type

M25 Male to PG21 Female

Thread Adapter 1 Gender

Male

Thread Adapter 1 Size

M25

Thread Adapter 2 Gender

Female

Thread Adapter 2 Size

PG21