Metabo 622 R+L 1.5 → 13mm Corded Impact Drill, 550rpm, 620W

RS Stock No.: 498-2502Brand: MetaboManufacturers Part No.: 600626000
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Metabo

Chuck Size

1.5 → 13mm

Chuck Type

Keyed

Speed

550rpm

Wattage

620W

Drilling Capacity Wood

40 mm

Drilling Capacity Metal

16 mm

Model Number

622 R+L

Product details

Drill, BE 622S R+L

Drill with die-cast aluminium gear housing
S-automatic safety coupling and VarioSpeed solid-shaft electronics
Power-off carbon brushes
Bit direct insertion in the drill spindle
Clockwise/anti-clockwise rotation
Ideal for driving stirrers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metabo 622 R+L 1.5 → 13mm Corded Impact Drill, 550rpm, 620W

P.O.A.

Metabo 622 R+L 1.5 → 13mm Corded Impact Drill, 550rpm, 620W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Metabo

Chuck Size

1.5 → 13mm

Chuck Type

Keyed

Speed

550rpm

Wattage

620W

Drilling Capacity Wood

40 mm

Drilling Capacity Metal

16 mm

Model Number

622 R+L

Product details

Drill, BE 622S R+L

Drill with die-cast aluminium gear housing
S-automatic safety coupling and VarioSpeed solid-shaft electronics
Power-off carbon brushes
Bit direct insertion in the drill spindle
Clockwise/anti-clockwise rotation
Ideal for driving stirrers

You may be interested in