Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MG Rubber Black Steel Toe Capped Women's Safety Shoes, UK 4, EU 37

RS Stock No.: 454-1757Brand: MG RubberManufacturers Part No.: 198847/04
View all in Safety Boots

Technical Document

Specifications

Gender

Women

Shoe Size EU

37

Shoe Size UK

4

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Resistant To

Acid, Base, Heat, Oil

Sole Material

PUR

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MG Rubber Black Steel Toe Capped Women's Safety Shoes, UK 4, EU 37

P.O.A.

MG Rubber Black Steel Toe Capped Women's Safety Shoes, UK 4, EU 37
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Gender

Women

Shoe Size EU

37

Shoe Size UK

4

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Resistant To

Acid, Base, Heat, Oil

Sole Material

PUR

You may be interested in