Micrel MIC29150-12WT, LDO Voltage Regulator, 1.5A, 12 V, 1% 3-Pin, TO-220

RS Stock No.: 785-7667Brand: MicrelManufacturers Part No.: MIC29150-12WT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

1.5A

Output Voltage

12 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

1%

Load Regulation

1 %

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

0.42 x 0.19 x 0.361in

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

60 V

Height

9.17mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-20 V

Length

10.67mm

Width

0.19in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Micrel MIC29150-12WT, LDO Voltage Regulator, 1.5A, 12 V, 1% 3-Pin, TO-220
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Micrel MIC29150-12WT, LDO Voltage Regulator, 1.5A, 12 V, 1% 3-Pin, TO-220

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

1.5A

Output Voltage

12 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

1%

Load Regulation

1 %

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

0.42 x 0.19 x 0.361in

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

60 V

Height

9.17mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-20 V

Length

10.67mm

Width

0.19in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in