Technical Document
Specifications
Brand
MicrelMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
5 V
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.1mm
Height
1.1mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
36 V
Minimum Input Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Length
2.9mm
Width
1.6mm
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrelMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
5 V
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.1mm
Height
1.1mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
36 V
Minimum Input Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Length
2.9mm
Width
1.6mm


