Technical Document
Specifications
Brand
MicrelNumber of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Micrel MIC94063YC6 TR Power Switch IC 6-Pin, SC-70
5
P.O.A.
Micrel MIC94063YC6 TR Power Switch IC 6-Pin, SC-70
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
MicrelNumber of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm