Technical Document
Specifications
Brand
MicrelPower Switch Type
High Speed Switch
Switch On Resistance
285mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm
Country of Origin
China
Product details
High Side Power Switches, Micrel Inc
Low or High Enable Logic
Soft Start
Power Switching, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Production pack (Reel)
10
P.O.A.
Production pack (Reel)
10
Technical Document
Specifications
Brand
MicrelPower Switch Type
High Speed Switch
Switch On Resistance
285mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm
Country of Origin
China
Product details
High Side Power Switches, Micrel Inc
Low or High Enable Logic
Soft Start