Microchip AT24C04C-PUM, 4kbit EEPROM Chip, 0.5μs 8-Pin PDIP Serial-2 Wire, Serial-I2C

RS Stock No.: 761-7655Brand: MicrochipManufacturers Part No.: AT24C04C-PUM
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.325 x 0.195in

Number of Words

512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.5µs

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT24C04C-PUM, 4kbit EEPROM Chip, 0.5μs 8-Pin PDIP Serial-2 Wire, Serial-I2C

P.O.A.

Microchip AT24C04C-PUM, 4kbit EEPROM Chip, 0.5μs 8-Pin PDIP Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.325 x 0.195in

Number of Words

512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.5µs

Country of Origin

United States