Technical Document
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-3 Wire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
16bit
Dimensions
0.4 x 0.28 x 0.195in
Number of Words
64
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-3 Wire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
16bit
Dimensions
0.4 x 0.28 x 0.195in
Number of Words
64
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr