Microchip ATMEGA48P-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 4 kB, 256 B Flash, 28-Pin PDIP

RS Stock No.: 696-2503Brand: MicrochipManufacturers Part No.: ATMEGA48P-20PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB, 256 B

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.572mm

Number of LIN Channels

0

Dimensions

34.798 x 7.493 x 4.572mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

6 x 10 bit

Width

7.493mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA48P-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 4 kB, 256 B Flash, 28-Pin PDIP

P.O.A.

Microchip ATMEGA48P-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 4 kB, 256 B Flash, 28-Pin PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB, 256 B

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.572mm

Number of LIN Channels

0

Dimensions

34.798 x 7.493 x 4.572mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

6 x 10 bit

Width

7.493mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more