Technical Document
Specifications
Brand
MicrochipMaximum Output Current
300mA
Output Voltage
1.2 V
Number of Outputs
1
Line Regulation
0.05 %/V
Load Regulation
0.5 %
Accuracy
±2.5%
Polarity
Positive
Mounting Type
Surface Mount
Quiescent Current
0.12mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Minimum Input Voltage
2.1 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Minimum Operating Temperature
-40 °C
Height
1.6mm
Length
6.5mm
Width
3.5mm
Product details
MCP1824 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Stock information temporarily unavailable.
Please check again later.
BD 0.205
Each (In a Pack of 5) (Exc. Vat)
BD 0.225
Each (In a Pack of 5) (Including VAT)
5
BD 0.205
Each (In a Pack of 5) (Exc. Vat)
BD 0.225
Each (In a Pack of 5) (Including VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.205 | BD 1.025 |
10 - 20 | BD 0.175 | BD 0.875 |
25 - 95 | BD 0.170 | BD 0.850 |
100+ | BD 0.150 | BD 0.750 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
300mA
Output Voltage
1.2 V
Number of Outputs
1
Line Regulation
0.05 %/V
Load Regulation
0.5 %
Accuracy
±2.5%
Polarity
Positive
Mounting Type
Surface Mount
Quiescent Current
0.12mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Minimum Input Voltage
2.1 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Minimum Operating Temperature
-40 °C
Height
1.6mm
Length
6.5mm
Width
3.5mm
Product details