Technical Document
Specifications
Brand
MitsubishiManufacturer Series
E1000
Display Type
LCD
Display Size
10.4 in
Display Resolution
800 x 600pixels
Display Colour
Colour
Port Type
Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB
Processor Type
Intel XScale
Onboard Memory
64 MB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
382 x 252 x 64 mm
Depth
64mm
Length
382mm
Width
252mm
Maximum Operating Temperature
+50°C
Country of Origin
Sierra Leone
Product details
Mitsubishi E Range
The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MitsubishiManufacturer Series
E1000
Display Type
LCD
Display Size
10.4 in
Display Resolution
800 x 600pixels
Display Colour
Colour
Port Type
Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB
Processor Type
Intel XScale
Onboard Memory
64 MB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
382 x 252 x 64 mm
Depth
64mm
Length
382mm
Width
252mm
Maximum Operating Temperature
+50°C
Country of Origin
Sierra Leone
Product details
Mitsubishi E Range
The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.