Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
6.5mm
Gender
Male
Series
CP-6.5
For Use With
205032 CP-6.5 Terminal, CP-6.5 511430205 TPA Retainer
Length
13.84mm
Width
26.95mm
Housing Material
Polyamide
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 0.165
Each (In a Pack of 20) (Exc. Vat)
BD 0.181
Each (In a Pack of 20) (Including VAT)
Molex, CP-6.5 Male Connector Housing, 6.5mm Pitch, 4 Way, 2 Row
20
BD 0.165
Each (In a Pack of 20) (Exc. Vat)
BD 0.181
Each (In a Pack of 20) (Including VAT)
Molex, CP-6.5 Male Connector Housing, 6.5mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.
20
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
6.5mm
Gender
Male
Series
CP-6.5
For Use With
205032 CP-6.5 Terminal, CP-6.5 511430205 TPA Retainer
Length
13.84mm
Width
26.95mm
Housing Material
Polyamide
Country of Origin
India