Technical Documents
Specifications
Brand
MolexProduct Type
Antenna
Internal/External
External
RF Protocols
Bluetooth, WiFi
Antenna Physical Form
Hinged
Connector Type
Reverse Polarity SMA
Gain
5.3dBi
Directivity
Omni-Directional
Antenna Internal Construction
External Hinged
Series
214415
Country of Origin
China
Stock information temporarily unavailable.
BD 1,224.204
BD 24.484 Each (In a Bag of 50) (Exc. Vat)
BD 1,346.624
BD 26.932 Each (In a Bag of 50) (inc. VAT)
50
BD 1,224.204
BD 24.484 Each (In a Bag of 50) (Exc. Vat)
BD 1,346.624
BD 26.932 Each (In a Bag of 50) (inc. VAT)
Stock information temporarily unavailable.
50
| Quantity | Unit price | Per Bag |
|---|---|---|
| 50 - 200 | BD 24.484 | BD 1,224.204 |
| 250+ | BD 24.478 | BD 1,223.915 |
Technical Documents
Specifications
Brand
MolexProduct Type
Antenna
Internal/External
External
RF Protocols
Bluetooth, WiFi
Antenna Physical Form
Hinged
Connector Type
Reverse Polarity SMA
Gain
5.3dBi
Directivity
Omni-Directional
Antenna Internal Construction
External Hinged
Series
214415
Country of Origin
China