Molex, 33471 100% Nylon null Female 4 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-957Brand: MolexManufacturers Part No.: 334710406
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

33471

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

4

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 3.711

BD 3.711 1 Pack of 5 (Exc. Vat)

BD 4.082

BD 4.082 1 Pack of 5 (inc. VAT)

Molex, 33471 100% Nylon null Female 4 Way Connector Housing for use with Automotive Connector

BD 3.711

BD 3.711 1 Pack of 5 (Exc. Vat)

BD 4.082

BD 4.082 1 Pack of 5 (inc. VAT)

Molex, 33471 100% Nylon null Female 4 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 3.711
5 - 9BD 3.503
10+BD 3.092

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

33471

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

4

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China