Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
33472
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
4
Material
100% Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
BD 3.370
BD 3.370 1 Pack of 5 (Exc. Vat)
BD 3.707
BD 3.707 1 Pack of 5 (inc. VAT)
1
BD 3.370
BD 3.370 1 Pack of 5 (Exc. Vat)
BD 3.707
BD 3.707 1 Pack of 5 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 3.370 |
| 5 - 9 | BD 3.179 |
| 10+ | BD 2.821 |
Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
33472
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
4
Material
100% Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
