Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
33482
Colour
Grey
Orientation
Straight
Gender
Male
Number of Contacts
20
Material
100% Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
BD 2.740
BD 2.740 1 Pack of 2 (Exc. Vat)
BD 3.014
BD 3.014 1 Pack of 2 (inc. VAT)
1
BD 2.740
BD 2.740 1 Pack of 2 (Exc. Vat)
BD 3.014
BD 3.014 1 Pack of 2 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.740 |
| 10 - 24 | BD 2.613 |
| 25+ | BD 2.358 |
Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
33482
Colour
Grey
Orientation
Straight
Gender
Male
Number of Contacts
20
Material
100% Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
