Technical Document
Specifications
Brand
MolexProduct Type
Crimp Terminal
Sub Type
Terminal
Termination Type
Crimp
Series
64324
Gender
Female
Current
21A
Contact Plating
Tin
Contact Material
Copper Alloy
Standards/Approvals
RoHS Compliant
Country of Origin
United States
Stock information temporarily unavailable.
BD 3,315.385
BD 3,315.385 1 Reel of 2500 (Exc. Vat)
BD 3,646.923
BD 3,646.923 1 Reel of 2500 (inc. VAT)
1
BD 3,315.385
BD 3,315.385 1 Reel of 2500 (Exc. Vat)
BD 3,646.923
BD 3,646.923 1 Reel of 2500 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MolexProduct Type
Crimp Terminal
Sub Type
Terminal
Termination Type
Crimp
Series
64324
Gender
Female
Current
21A
Contact Plating
Tin
Contact Material
Copper Alloy
Standards/Approvals
RoHS Compliant
Country of Origin
United States
