Molex 73251 Series PCB Female SMA, 50 Ω, Right Angle Body Through Hole

RS Stock No.: 693-626Brand: MolexManufacturers Part No.: 73251-2771
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

SMA

Product Type

SMA Jack

Mount Type

PCB

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Gold Plated

Termination Type

Through Hole

Polarity

Reverse

Series

73251

Standards/Approvals

RoHS Compliant

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

View all in Coaxial Connectors

Stock information temporarily unavailable.

BD 1,143,538.545

BD 1,143,538.545 1 Pack of 25 (Exc. Vat)

BD 1,257,892.400

BD 1,257,892.400 1 Pack of 25 (inc. VAT)

Molex 73251 Series PCB Female SMA, 50 Ω, Right Angle Body Through Hole

BD 1,143,538.545

BD 1,143,538.545 1 Pack of 25 (Exc. Vat)

BD 1,257,892.400

BD 1,257,892.400 1 Pack of 25 (inc. VAT)

Molex 73251 Series PCB Female SMA, 50 Ω, Right Angle Body Through Hole

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

SMA

Product Type

SMA Jack

Mount Type

PCB

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Gold Plated

Termination Type

Through Hole

Polarity

Reverse

Series

73251

Standards/Approvals

RoHS Compliant

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China