Motovario M Reversible AC Motor, 0.37 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B5 Mounting
Technical Document
Specifications
Brand
MotovarioPower Rating
0.37 kW
Frequency Rating
50Hz
Efficiency Class
IE1
Supply Voltage
230/400 V
Phase
3
Number of Poles
4
Mounting Type
B5
Rotation
Reversible
Dimensions
F71
Series
M
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
BD 77.435
Each (Exc. Vat)
BD 85.179
Each (inc. VAT)
1
BD 77.435
Each (Exc. Vat)
BD 85.179
Each (inc. VAT)
1
Technical Document
Specifications
Brand
MotovarioPower Rating
0.37 kW
Frequency Rating
50Hz
Efficiency Class
IE1
Supply Voltage
230/400 V
Phase
3
Number of Poles
4
Mounting Type
B5
Rotation
Reversible
Dimensions
F71
Series
M
Country of Origin
China