Technical Document
Specifications
Brand
Multi ContactColour
Red
Plug Size
4mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Gold
Current Rating
32A
Voltage Rating
1kV
Gender
Male to Female
Product details
4mm Adaptors
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Connector, test, adaptor, shro
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Connector, test, adaptor, shro
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
Multi ContactColour
Red
Plug Size
4mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Gold
Current Rating
32A
Voltage Rating
1kV
Gender
Male to Female
Product details
