Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
5W
Input Voltage Nominal
5 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
10mm
Length
40.5mm
Series
NMXSO
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
XP Power JCD DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +100°C Max Temp -40°CBrand: XP Power
BD 9.765Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Murata Power Solutions NMXSO Isolated DC-DC Converter, 5V dc/ 1A Output, 4.5 → 5.5 V dc Input, 5W, Through Hole,
Select packaging type
Standard
1
P.O.A.
Murata Power Solutions NMXSO Isolated DC-DC Converter, 5V dc/ 1A Output, 4.5 → 5.5 V dc Input, 5W, Through Hole,
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
XP Power JCD DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +100°C Max Temp -40°CBrand: XP Power
BD 9.765Each (Exc. Vat)
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
5W
Input Voltage Nominal
5 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
10mm
Length
40.5mm
Series
NMXSO
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
XP Power JCD DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +100°C Max Temp -40°CBrand: XP Power
BD 9.765Each (Exc. Vat)


