Murata Ceramic Single Layer Capacitor 47pF 1kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.

RS Stock No.: 721-4956Brand: MurataManufacturers Part No.: DEA1X3A470JC1B
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

47pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEA

Tolerance

±5%

Dielectric

SL

Length

4.5mm

Depth

4mm

Temperature Coefficient

-1000 → +350ppm/°C

Maximum Operating Temperature

+125°C

Tolerance Plus

+5%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata 47 pF Multilayer Ceramic Capacitor, 1 kV dc, ±5 %, Surface
BD 0.025Each (In a Pack of 25) (Exc. Vat)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Murata Ceramic Single Layer Capacitor 47pF 1kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Murata Ceramic Single Layer Capacitor 47pF 1kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata 47 pF Multilayer Ceramic Capacitor, 1 kV dc, ±5 %, Surface
BD 0.025Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

47pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEA

Tolerance

±5%

Dielectric

SL

Length

4.5mm

Depth

4mm

Temperature Coefficient

-1000 → +350ppm/°C

Maximum Operating Temperature

+125°C

Tolerance Plus

+5%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata 47 pF Multilayer Ceramic Capacitor, 1 kV dc, ±5 %, Surface
BD 0.025Each (In a Pack of 25) (Exc. Vat)