Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Ceramic Single Layer Capacitor 10nF 1kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op. Temp.

RS Stock No.: 789-9309Brand: MurataManufacturers Part No.: DEBF33A103ZC2B
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

F

Diameter

10mm

Depth

4mm

Dimensions

10 (Dia.) x 4mm

Temperature Coefficient

+30 %, -80 %

Maximum Operating Temperature

+85°C

Tolerance Plus

+80%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Product details

DEB Series

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Ceramic Single Layer Capacitor 10nF 1kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op. Temp.
Select packaging type

P.O.A.

Murata Ceramic Single Layer Capacitor 10nF 1kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

F

Diameter

10mm

Depth

4mm

Dimensions

10 (Dia.) x 4mm

Temperature Coefficient

+30 %, -80 %

Maximum Operating Temperature

+85°C

Tolerance Plus

+80%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Product details

DEB Series

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in