Technical Document
Specifications
Brand
MurataMaximum dc Current
100mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.15mm
Dimensions
3.2 x 1.6 x 1.15mm
Tolerance
±20%
Maximum DC Resistance
2.5Ω
Series
DLP31S
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 1206 DLP31S Series SMD Common Mode Chokes
DLP31S series common mode choke coil chips with a high impedance for its size. The DLP31S series is constructed with ferrite material technology and film processing technology. Having excellent performance at high frequency ranges the DLP31S series is suitable for differential signal line applications.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
DLP31S suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils. Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Stock information temporarily unavailable.
Please check again later.
BD 0.280
Each (On a Reel of 3000) (Exc. Vat)
BD 0.308
Each (On a Reel of 3000) (Including VAT)
3000
BD 0.280
Each (On a Reel of 3000) (Exc. Vat)
BD 0.308
Each (On a Reel of 3000) (Including VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 12000 | BD 0.280 | BD 840.000 |
15000+ | BD 0.275 | BD 825.000 |
Technical Document
Specifications
Brand
MurataMaximum dc Current
100mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.15mm
Dimensions
3.2 x 1.6 x 1.15mm
Tolerance
±20%
Maximum DC Resistance
2.5Ω
Series
DLP31S
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 1206 DLP31S Series SMD Common Mode Chokes
DLP31S series common mode choke coil chips with a high impedance for its size. The DLP31S series is constructed with ferrite material technology and film processing technology. Having excellent performance at high frequency ranges the DLP31S series is suitable for differential signal line applications.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
DLP31S suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils. Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras