Murata 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

RS Stock No.: 749-2033Brand: MurataManufacturers Part No.: GRM188C80G105MA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 X6S Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment

Stock information temporarily unavailable.

BD 0.578

BD 0.006 Each (In a Pack of 100) (Exc. Vat)

BD 0.636

BD 0.007 Each (In a Pack of 100) (inc. VAT)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

BD 0.578

BD 0.006 Each (In a Pack of 100) (Exc. Vat)

BD 0.636

BD 0.007 Each (In a Pack of 100) (inc. VAT)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 X6S Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment