Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 798-0357Brand: MurataManufacturers Part No.: GRM188R11H221KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

R*1

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 R Dielectric

GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

You may be interested in
Stock information temporarily unavailable.

BD 1.100

BD 0.011 Each (In a Pack of 100) (Exc. Vat)

BD 1.210

BD 0.012 Each (In a Pack of 100) (inc. VAT)

Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

BD 1.100

BD 0.011 Each (In a Pack of 100) (Exc. Vat)

BD 1.210

BD 0.012 Each (In a Pack of 100) (inc. VAT)

Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900BD 0.011BD 1.100
1000 - 1900BD 0.006BD 0.550
2000 - 3900BD 0.006BD 0.550
4000 - 7900BD 0.006BD 0.550
8000+BD 0.006BD 0.550
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

R*1

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 R Dielectric

GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

You may be interested in