Murata 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 142-094Brand: MurataManufacturers Part No.: GRM216B31E105KA75D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

High Value Multilayer

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

High Value Multilayer

You may be interested in