Murata 10μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 820-2768Brand: MurataManufacturers Part No.: GRM21BR61A106KE19K
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

You may be interested in
KEMET 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
BD 0.031Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Murata 10μF MLCC, 10V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Murata 10μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
BD 0.031Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

You may be interested in
KEMET 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
BD 0.031Each (In a Pack of 100) (Exc. Vat)