Murata 10μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 723-6060Brand: MurataManufacturers Part No.: GRM21BR71A106KE51L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Murata 10μF MLCC, 10V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Murata 10μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

You may be interested in