Murata, LQW18F, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 nH ±2% Multilayer 100mA Idc Q:17

RS Stock No.: 785-9219Brand: MurataManufacturers Part No.: LQP18MN33NG02D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

33 nH

Maximum dc Current

100mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Dimensions

1.6 x 0.8 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

2.8Ω

Series

LQW18F

Core Material

Ferrite

Maximum Self Resonant Frequency

1.7GHz

Minimum Quality Factor

17

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

0603 - LQP18F Series Multilayer Chip Inductor

LQP18F Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.

High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment

Applications:-

High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.125

Each (In a Bag of 10) (Exc. Vat)

BD 0.137

Each (In a Bag of 10) (Including VAT)

Murata, LQW18F, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 nH ±2% Multilayer 100mA Idc Q:17

BD 0.125

Each (In a Bag of 10) (Exc. Vat)

BD 0.137

Each (In a Bag of 10) (Including VAT)

Murata, LQW18F, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 nH ±2% Multilayer 100mA Idc Q:17
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
10 - 40BD 0.125BD 1.250
50 - 90BD 0.105BD 1.050
100 - 490BD 0.095BD 0.950
500 - 1990BD 0.085BD 0.850
2000+BD 0.080BD 0.800

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

33 nH

Maximum dc Current

100mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Dimensions

1.6 x 0.8 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

2.8Ω

Series

LQW18F

Core Material

Ferrite

Maximum Self Resonant Frequency

1.7GHz

Minimum Quality Factor

17

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

0603 - LQP18F Series Multilayer Chip Inductor

LQP18F Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.

High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment

Applications:-

High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more