Technical Document
Specifications
Brand
MurataInductance
22 nH
Maximum dc Current
310mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.6mm
Height
0.5mm
Dimensions
1 x 0.6 x 0.5mm
Tolerance
±2%
Maximum DC Resistance
300mΩ
Series
LQW15A
Core Material
Ferrite
Maximum Self Resonant Frequency
4GHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Bag of 250) (Exc. Vat)
250
P.O.A.
Each (In a Bag of 250) (Exc. Vat)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataInductance
22 nH
Maximum dc Current
310mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.6mm
Height
0.5mm
Dimensions
1 x 0.6 x 0.5mm
Tolerance
±2%
Maximum DC Resistance
300mΩ
Series
LQW15A
Core Material
Ferrite
Maximum Self Resonant Frequency
4GHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C


