Murata Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

RS Stock No.: 619-7576Brand: MurataManufacturers Part No.: PRF18BB471QB1RB
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Murata

Series

PRF18

Temperature Coefficient Type

PTC

Resistance @ 25 °C

470Ω

Tolerance

±50%

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

0603 PRF Series Overheat Sensing

Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.140

Each (In a Pack of 10) (Exc. Vat)

BD 0.154

Each (In a Pack of 10) (Including VAT)

Murata Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
Select packaging type

BD 0.140

Each (In a Pack of 10) (Exc. Vat)

BD 0.154

Each (In a Pack of 10) (Including VAT)

Murata Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
10 - 240BD 0.140BD 1.400
250 - 490BD 0.100BD 1.000
500 - 990BD 0.095BD 0.950
1000+BD 0.085BD 0.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Series

PRF18

Temperature Coefficient Type

PTC

Resistance @ 25 °C

470Ω

Tolerance

±50%

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

0603 PRF Series Overheat Sensing

Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more