Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

5kΩ, Through Hole Trimmer Potentiometer 1/2W

RS Stock No.: 333-195Brand: MurataManufacturers Part No.: PV32R502A01
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Murata

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

1/2W

Termination Style

Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

5kΩ, Through Hole Trimmer Potentiometer 1/2W

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

5kΩ, Through Hole Trimmer Potentiometer 1/2W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

1/2W

Termination Style

Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in