50kΩ, SMD Trimmer Potentiometer 1/4W Murata

RS Stock No.: 196-902Brand: MurataManufacturers Part No.: PVG5A503C01R00
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Murata

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

11

Power Rating

1/4W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
50kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
BD 7.175Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

50kΩ, SMD Trimmer Potentiometer 1/4W Murata

P.O.A.

50kΩ, SMD Trimmer Potentiometer 1/4W Murata
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
50kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
BD 7.175Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

11

Power Rating

1/4W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
50kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
BD 7.175Each (In a Pack of 5) (Exc. Vat)