Technical Document
Specifications
Outside Diameter
16mm
Length
17.4mm
Torque Rating
1Nm
Misalignment - Angular
0.5°
Misalignment - Parallel
0.05mm
Misalignment - Axial
0.1mm
Country of Origin
Japan
Product details
Slit-type coupling
MSX coupling
Single-piece metal spring coupling featuring slitted cylinder material
High torsional rigidity, low moment of inertia
Backlash 0 (zero)
Slitted flat spring absorbs misalignments
Full shaft hole
Stock information temporarily unavailable.
Please check again later.
BD 14.525
Each (Exc. Vat)
BD 15.977
Each (Including VAT)
1
BD 14.525
Each (Exc. Vat)
BD 15.977
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 14.525 |
5 - 9 | BD 13.945 |
10 - 24 | BD 13.655 |
25+ | BD 13.365 |
Technical Document
Specifications
Outside Diameter
16mm
Length
17.4mm
Torque Rating
1Nm
Misalignment - Angular
0.5°
Misalignment - Parallel
0.05mm
Misalignment - Axial
0.1mm
Country of Origin
Japan
Product details
Slit-type coupling
MSX coupling
Single-piece metal spring coupling featuring slitted cylinder material
High torsional rigidity, low moment of inertia
Backlash 0 (zero)
Slitted flat spring absorbs misalignments
Full shaft hole