10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

RS Stock No.: 241-0055Brand: NEUTRAL
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in
RS PRO 10 μF Capacitor 35 V dc, Radial, Through Hole Radial Lead
BD 0.051Each (In a Pack of 100) (Exc. Vat)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

Stock information temporarily unavailable.

You may be interested in
RS PRO 10 μF Capacitor 35 V dc, Radial, Through Hole Radial Lead
BD 0.051Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

You may be interested in
RS PRO 10 μF Capacitor 35 V dc, Radial, Through Hole Radial Lead
BD 0.051Each (In a Pack of 100) (Exc. Vat)