30W 24Vdc motor,8500rpm
RS Stock No.: 363-5570Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
9 → 30 V dc
DC Motor Type
Brushed
Power Rating
21.6 W
Output Speed
7400 rpm
Shaft Diameter
3.17mm
Maximum Output Torque
27.9 mNm
Dimensions
37.5 (Dia.) x 75 mm
Current Rating
1.27 A
Length
75mm
Core Construction
Iron Core
Stock information temporarily unavailable.
P.O.A.
30W 24Vdc motor,8500rpm
1
P.O.A.
30W 24Vdc motor,8500rpm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
9 → 30 V dc
DC Motor Type
Brushed
Power Rating
21.6 W
Output Speed
7400 rpm
Shaft Diameter
3.17mm
Maximum Output Torque
27.9 mNm
Dimensions
37.5 (Dia.) x 75 mm
Current Rating
1.27 A
Length
75mm
Core Construction
Iron Core