4.0mm 3183Y White

Technical Document
Specifications
Brand
NEUTRALCross Sectional Area
0.75 mm²
Number of Cores
3
Sheath Colour
Orange
Length
100m
Current Rating
6 A
Outer Diameter
6.5mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V
Conductor Strand Type
Stranded
Core Strands
24/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
24
Insulation material
PVC
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALCross Sectional Area
0.75 mm²
Number of Cores
3
Sheath Colour
Orange
Length
100m
Current Rating
6 A
Outer Diameter
6.5mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V
Conductor Strand Type
Stranded
Core Strands
24/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
24
Insulation material
PVC