4PDT on delay timer,0.5-10min 240Vac
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
240V ac
Mounting Type
DIN Rail, Surface Mount
Time Range
0.5 → 10min
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Minutes
Maximum Voltage
240V ac
Switch Configuration
4PDT
Width
28.2mm
Power Supply
External
Maximum Operating Temperature
+60°C
Length
21.8mm
Depth
68.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
240V ac
Mounting Type
DIN Rail, Surface Mount
Time Range
0.5 → 10min
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Minutes
Maximum Voltage
240V ac
Switch Configuration
4PDT
Width
28.2mm
Power Supply
External
Maximum Operating Temperature
+60°C
Length
21.8mm
Depth
68.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver