8888 10-Way IDC Connector Plug for Cable Mount, 2-Row
RS Stock No.: 408-3273Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
3A
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Housing Material
PBT
Contact Material
Brass
Stock information temporarily unavailable.
P.O.A.
8888 10-Way IDC Connector Plug for Cable Mount, 2-Row
1
P.O.A.
8888 10-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
3A
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Housing Material
PBT
Contact Material
Brass