8888 Punch & Die Combinations, 43.4 x 12.9mm, 25 Way D F, Hydraulic Operation

RS Stock No.: 548-338Brand: NEUTRAL
View all in Punch & Die Kits

Technical Document

Specifications

Brand

NEUTRAL

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

25 Way D F

Hole Size

43.4 x 12.9mm

Operation

Hydraulic

Product details

D Connector Cutters

Hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6 mm (16 swg) and aluminium up to 2mm (14 swg). Long life punches. Minimum burr, distortion or surface damage. Easy to dismantle - slugs drop freely out of die. Can be used with the hydraulic pump/cylinder Stock no 605-223. Not suitable for the lever presses.

Includes drilling jig for mounting holes
Pilot hole 8mm
M8 ball race supplied

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 Punch & Die Combinations, 43.4 x 12.9mm, 25 Way D F, Hydraulic Operation

P.O.A.

8888 Punch & Die Combinations, 43.4 x 12.9mm, 25 Way D F, Hydraulic Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

25 Way D F

Hole Size

43.4 x 12.9mm

Operation

Hydraulic

Product details

D Connector Cutters

Hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6 mm (16 swg) and aluminium up to 2mm (14 swg). Long life punches. Minimum burr, distortion or surface damage. Easy to dismantle - slugs drop freely out of die. Can be used with the hydraulic pump/cylinder Stock no 605-223. Not suitable for the lever presses.

Includes drilling jig for mounting holes
Pilot hole 8mm
M8 ball race supplied

You may be interested in